Add To Favorites
Product Overview
Digi-Key Part Number 490-11069-1-ND
Quantity Available 9,982
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE16M0V13C99-R0

Description CER RES 16.0000MHZ 15PF SMD
Expanded Description 16MHz Ceramic Resonator Built in Capacitor 15pF ±0.13% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 16MHz
Frequency Stability ±0.13%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11069-1

11:43:47 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.63800 6.38
50 0.57200 28.60
100 0.50900 50.90
500 0.48480 242.40
1,000 0.40723 407.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11069-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.36360
  • Digi-Reel® ? : 490-11069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback