Add To Favorites
Product Overview
Digi-Key Part Number 490-12583-1-ND
Quantity Available 3,996
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC2M60G53A-R0

Description CER RES 25.6000MHZ 15PF SMD
Expanded Description 25.6MHz Ceramic Resonator Built in Capacitor 15pF ±0.4% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 25.6MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12583
490-12583-1
490-12583-ND
CSTCC2M60G53A-R0-ND

00:33:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.63200 6.32
50 0.58980 29.49
100 0.52200 52.20
500 0.49330 246.65
1,000 0.41238 412.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12583-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39150
  • Digi-Reel® ? : 490-12583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback