Add To Favorites
Product Overview
Digi-Key Part Number 490-12582-1-ND
Quantity Available 1,969
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCC2M00G56-R0

Description CER RES 2.0000MHZ 47PF SMD
Expanded Description 2MHz Ceramic Resonator Built in Capacitor 47pF ±0.4% 80 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 2MHz
Frequency Stability ±0.4%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 47pF
Impedance 80 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm)
Height 0.061" (1.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12582
490-12582-1
490-12582-ND
CSTCC2M00G56-R0-ND

18:07:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.53100 5.31
50 0.47640 23.82
100 0.42400 42.40
500 0.40380 201.90
1,000 0.33919 339.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12582-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.32304
  • Digi-Reel® ? : 490-12582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback