Add To Favorites
Product Overview
Digi-Key Part Number 490-11937-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CSACW24M0X53-R0

Description CER RES 24.0000MHZ SMD
Expanded Description 24MHz Ceramic Resonator ±0.2% 80 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CERALOCK® Series Appl Manual
Online Catalog CERALOCK® CSACW Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSACW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 24MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features -
Capacitance -
Impedance 80 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-11937-1

18:36:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.24300 2.43
50 0.21780 10.89
100 0.19380 19.38
500 0.18460 92.30
1,000 0.15506 155.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11937-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13845
  • Digi-Reel® ? : 490-11937-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback