Add To Favorites
Product Overview
Digi-Key Part Number 490-12581-1-ND
Quantity Available 2,934
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM41PG750SH1L

Description FERRITE BEAD 75 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM41
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 75 Ohm @ 100MHz
Current Rating (Max) 3.5A
DC Resistance (DCR) (Max) 15 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-12581-1

23:18:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.28200 2.82
50 0.21860 10.93
100 0.19430 19.43
250 0.17484 43.71
500 0.16026 80.13
1,000 0.13598 135.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12581-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.11920
  • Digi-Reel® ? : 490-12581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback