Add To Favorites
Product Overview
Digi-Key Part Number 490-11048-1-ND
Quantity Available 13,115
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM21BD751SN1D

Description FERRITE BEAD 750 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BL Part Numbering, General
BLM21xN1 Series Spec
Product Training Modules Ferrite Beads and Arrays
Online Catalog EMIFIL® BLM21B Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 750 Ohm @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 400 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.057" (1.45mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11048-1

03:47:00 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.14300 1.43
25 0.11080 2.77
50 0.09180 4.59
100 0.07920 7.92
250 0.06336 15.84
500 0.05702 28.51
1,000 0.04752 47.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11048-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.04176
  • Digi-Reel® ? : 490-11048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,115 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback