Add To Favorites
Product Overview
Digi-Key Part Number 490-7820-1-ND
Quantity Available 6,871
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18PG600SH1D

Description FERRITE BEAD 60 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 100 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7820-1

07:46:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.09400 0.94
50 0.06180 3.09
100 0.05330 5.33
250 0.04208 10.52
500 0.03554 17.77
1,000 0.02992 29.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7820-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02550
  • Digi-Reel® ? : 490-7820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,871 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback