Add To Favorites
Product Overview
Digi-Key Part Number 490-14033-1-ND
Quantity Available 3,400
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18AG102BH1D

Description FERRITE BEAD 1 KOHM 0603 1 LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BLM18zzzz(B,J)H1D Spec
BLx Automotive Part Numbering
Product Training Modules Ferrite Beads and Arrays
Online Catalog EMIFIL® BLM18A Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 450mA
DC Resistance (DCR) (Max) 500 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-14033-1

08:32:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 0.12
10 0.09900 0.99
50 0.06540 3.27
100 0.05640 5.64
250 0.04456 11.14
500 0.03762 18.81
1,000 0.03168 31.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14033-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.02700
  • Digi-Reel® ? : 490-14033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback