Add To Favorites
Product Overview
Digi-Key Part Number 490-7614-1-ND
Quantity Available 38,280
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM02BX151SN1D

Description FERRITE BEAD 150 OHM 01005 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BL Part Numbering
BLM02BX Series
Online Catalog EMIFIL® BLM02BX Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM02
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 150 Ohm @ 100MHz
Current Rating (Max) 280mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Mounting Type Surface Mount
Height (Max) 0.009" (0.22mm)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7614-1

05:38:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.14900 1.49
50 0.09580 4.79
100 0.08250 8.25
250 0.06600 16.50
500 0.05940 29.70
1,000 0.04950 49.50
5,000 0.04620 231.00
10,000 0.04455 445.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7614-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.03855
  • Digi-Reel® ? : 490-7614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback