Add To Favorites
Product Overview
Digi-Key Part Number 490-10597-1-ND
Quantity Available 2,997
Can ship immediately
Manufacturer

Manufacturer Part Number

1277AS-H-R68M=P2

Description FIXED IND 680NH 3.5A 35 MOHM SMD
Expanded Description 680nH Shielded Wirewound Inductor 3.5A 35 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE322512C Type
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE322512C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 680nH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 4.2A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10597-1

19:10:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.43900 4.39
25 0.39000 9.75
50 0.34120 17.06
100 0.31690 31.69
250 0.29252 73.13
500 0.27788 138.94
750 0.25351 190.13
1,000 0.22425 224.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10597-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.16575
  • Digi-Reel® ? : 490-10597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback