Add To Favorites
Product Overview
Digi-Key Part Number 490-10587-1-ND
Quantity Available 2,996
Can ship immediately
Manufacturer

Manufacturer Part Number

1276AS-H-R47M=P2

Description FIXED IND 470NH 3.3A 38 MOHM SMD
Expanded Description 470nH Shielded Wirewound Inductor 3.3A 38 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE322510C Type
Online Catalog DFE Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE322510C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 470nH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 3.8A
Shielding Shielded
DC Resistance (DCR) 38 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-10587-1

04:33:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.42800 4.28
25 0.38040 9.51
50 0.33280 16.64
100 0.30910 30.91
250 0.28532 71.33
500 0.27104 135.52
750 0.24727 185.45
1,000 0.21873 218.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10587-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.16167
  • Digi-Reel® ? : 490-10587-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback