Add To Favorites
Product Overview
Digi-Key Part Number 490-10818-1-ND
Quantity Available 2,846
Can ship immediately
Manufacturer

Manufacturer Part Number

1264EY-220M=P3

Description FIXED IND 22UH 2.3A 132 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 2.3A 132 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DG6050C Type
Online Catalog DG Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DG6050C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 132 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10818-1

01:39:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.33800 3.38
25 0.30000 7.50
50 0.26260 13.13
100 0.24380 24.38
250 0.22500 56.25
500 0.21376 106.88
750 0.19500 146.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10818-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.13500
  • Digi-Reel® ? : 490-10818-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,846 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback