Add To Favorites
Product Overview
Digi-Key Part Number 490-14064-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1264EY-1R2N=P3

Description FIXED IND
Expanded Description 1.2µH Shielded Wirewound Inductor 6.3A 14.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DG6050C Type
Online Catalog DG Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.2µH
Tolerance ±30%
Current Rating 6.3A
Current - Saturation 9.8A
Shielding Shielded
DC Resistance (DCR) 14.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14064-1

12:44:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.44000 4.40
25 0.41240 10.31
50 0.35760 17.88
100 0.33000 33.00
250 0.31352 78.38
500 0.28600 143.00
750 0.25300 189.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14064-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.18700
  • Digi-Reel® ? : 490-14064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback