Add To Favorites
Product Overview
Digi-Key Part Number 490-14063-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1255AY-6R8M=P3

Description FIXED IND
Expanded Description 6.8µH Shielded Wirewound Inductor 3.4A 43.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DG6045C Type
Online Catalog DG Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 3.4A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 43.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-14063-1

05:31:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.42000 4.20
25 0.39360 9.84
50 0.34120 17.06
100 0.31500 31.50
250 0.29924 74.81
500 0.27300 136.50
750 0.24151 181.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14063-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.17850
  • Digi-Reel® ? : 490-14063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback