Add To Favorites
Product Overview
Digi-Key Part Number 490-14202-1-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Manufacturer Part Number

1235AS-H-1R8N=P3

Description FIXED IND
Expanded Description 1.8µH Shielded Wirewound Inductor 2.7A 56 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DEM4518C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.8µH
Tolerance ±30%
Current Rating 2.7A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 56 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14202-1

12:32:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.58300 5.83
25 0.54160 13.54
50 0.45840 22.92
100 0.41670 41.67
250 0.39164 97.91
500 0.34998 174.99
1,000 0.28332 283.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14202-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.25296
  • Digi-Reel® ? : 490-14202-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback