Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number 490-14181-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1231AS-H-1R5N=P3

Description 1.5µH Shielded Wirewound Inductor 2.7A 42 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DEM3518C Type
Online Catalog DEM Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 2.7A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 42 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14181-1

15:16:31 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.55400 5.54
25 0.51960 12.99
50 0.45040 22.52
100 0.41580 41.58
250 0.39500 98.75
500 0.36036 180.18
750 0.31879 239.09
1,000 0.30492 304.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14181-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23562
  • Digi-Reel® ? : 490-14181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback