Add To Favorites
Product Overview
Digi-Key Part Number 490-14168-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1229AS-H-R68N=P3

Description FIXED IND
Expanded Description 680nH Shielded Wirewound Inductor 2.25A 52 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DEM3512C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680nH
Tolerance ±30%
Current Rating 2.25A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 52 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14168-1

02:30:39 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.59500 5.95
25 0.55800 13.95
50 0.48360 24.18
100 0.44640 44.64
250 0.42408 106.02
500 0.38688 193.44
750 0.34224 256.68
1,000 0.32736 327.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14168-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.25296
  • Digi-Reel® ? : 490-14168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback