Add To Favorites
Product Overview
Digi-Key Part Number 490-14161-1-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Manufacturer Part Number

1227AS-H-1R5N=P2

Description FIXED IND
Expanded Description 1.5µH Shielded Wirewound Inductor 3.4A 32 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DEM2818C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating 3.4A
Current - Saturation 2A
Shielding Shielded
DC Resistance (DCR) 32 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14161-1

03:38:36 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.65300 6.53
25 0.61240 15.31
50 0.53080 26.54
100 0.48990 48.99
250 0.46540 116.35
500 0.42458 212.29
750 0.37559 281.69
1,000 0.35926 359.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14161-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.27761
  • Digi-Reel® ? : 490-14161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback