Add To Favorites
Product Overview
Digi-Key Part Number 490-14140-1-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

1225AS-H-1R0N=P2

Description FIXED IND
Expanded Description 1µH Shielded Wirewound Inductor 2.7A 43 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DEM2812C Type
Product Training Modules Power Inductors
Online Catalog DEM Series
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 2.7A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 43 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.126" L x 0.118" W (3.20mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-14140-1

22:21:07 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.48800 4.88
25 0.45360 11.34
50 0.38380 19.19
100 0.34890 34.89
250 0.32796 81.99
500 0.29306 146.53
1,000 0.23724 237.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-14140-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.21182
  • Digi-Reel® ? : 490-14140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback