Add To Favorites
Product Overview
Digi-Key Part Number 314-1253-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

BU-P5697-6

Description BNC PATCH CORD RG-58 6"
Expanded Description Cable Assembly Coaxial BNC to BNC Male to Male RG-58C 6.000" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BU-P5697-xx
Online Catalog BNC to BNC
Product Attributes Select All
Categories
Manufacturer

Mueller Electric Co

Series -
Part Status Active
Gender Male to Male
Style BNC to BNC
1st Connector BNC Male Plug
2nd Connector BNC Male Plug
Length 6.000" (152.40mm)
Cable Type RG-58C
Impedance 50 Ohm
Frequency - Max -
Color Black
Features Shielded
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BU-P5697-6-ND

19:49:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.88000 8.88
100 8.34980 834.98
500 7.81684 3,908.42
1,000 7.19504 7,195.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback