Add To Favorites
Product Overview
Digi-Key Part Number 1589-1350-1-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

NB675LGL-P

Description IC REG BUCK ADJ 10A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 18-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NB675L Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.7V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 10A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 18-VFQFN Exposed Pad
Supplier Device Package 21-QFN (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1350-1

08:48:43 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
10 2.98700 29.87
25 2.68840 67.21
100 2.44930 244.93
250 2.21040 552.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1350-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.92560
  • Digi-Reel® ? : 1589-1350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback