Add To Favorites
Product Overview
Digi-Key Part Number 1589-1323-1-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

MPQ8616GL-6-P

Description IC REG BUCK ADJ 6A SYNC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.61V 1 Output 6A 14-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MPQ8616 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.61V
Voltage - Output (Max) 4.5V
Current - Output 6A
Frequency - Switching 300kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-VFQFN
Supplier Device Package 14-QFN (3x4)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1323-1

18:15:24 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 3.99100 39.91
25 3.59200 89.80
100 3.27280 327.28
250 2.95352 738.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1323-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2.57300
  • Digi-Reel® ? : 1589-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 488 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback