Add To Favorites
Product Overview
Digi-Key Part Number 1589-1433-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

MPQ4560DN-LF

Description IC REG BUCK ADJ 2A
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MPQ4560 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 55V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 52V
Current - Output 2A
Frequency - Switching Up to 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 100
Other Names 1589-1433

23:25:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.42000 4.42
10 3.95000 39.50
25 3.55520 88.88
100 3.23900 323.90
250 2.92300 730.75
500 2.62280 1,311.40
1,000 2.21200 2,212.00
2,500 2.10140 5,253.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPQ4560DN-LF-Z-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.10140
Send Feedback