Add To Favorites
Product Overview
Digi-Key Part Number 1589-1432-ND
Quantity Available 197
Can ship immediately
Manufacturer

Manufacturer Part Number

MPQ4560DN-AEC1-LF

Description IC REG BUCK ADJ 2A
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPQ4560 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series Automotive, AEC-Q100
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.8V
Voltage - Input (Max) 55V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 52V
Current - Output 2A
Frequency - Switching Up to 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
Additional Resources
Standard Package ? 100
Other Names 1589-1432

20:33:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.37500 43.75
25 3.93760 98.44
100 3.58750 358.75
250 3.23752 809.38
500 2.90500 1,452.50
1,000 2.45000 2,450.00
2,500 2.32750 5,818.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MPQ4560DN-AEC1-LF-Z-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.32750
Send Feedback