Add To Favorites
Product Overview
Digi-Key Part Number 1589-1242-1-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

MP9361DJ-LF-P

Description IC REG SWTCHD CAP 5V 0.11A
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 110mA SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP9361 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 110mA
Frequency - Switching 1.35MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1242-1

15:56:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.44200 14.42
25 1.28760 32.19
100 1.15880 115.88
250 1.03000 257.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1242-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.87500
  • Digi-Reel® ? : 1589-1242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback