Add To Favorites
Product Overview
Digi-Key Part Number 1589-1237-1-ND
Quantity Available 230
Can ship immediately
Manufacturer

Manufacturer Part Number

MP8865GQ-P

Description IC REG BUCK PROG 6A SYNC
Expanded Description Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 6A 15-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP8865
RoHS Information RoHS/Lead Free Policy
Featured Product MP8865 Synchronous Step-Down Converter
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 1.87V
Current - Output 6A
Frequency - Switching 600kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 15-VFQFN
Supplier Device Package 15-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1237-1

18:59:30 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.37000 3.37
10 3.01300 30.13
25 2.71160 67.79
100 2.47050 247.05
250 2.22944 557.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1237-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1.94220
  • Digi-Reel® ? : 1589-1237-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback