Add To Favorites
Product Overview
Digi-Key Part Number 1589-1168-1-ND
Quantity Available 718
Can ship immediately
Manufacturer

Manufacturer Part Number

MP3414DJ-LF-P

Description IC REG BOOST ADJ 1.5A SYNC
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.5A (Switch) SOT-23-8 Thin, TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP3414 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.6V
Voltage - Input (Max) 4V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 4V
Current - Output 1.5A (Switch)
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1589-1168-1

16:16:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 2.49
10 2.25000 22.50
25 2.00840 50.21
100 1.80770 180.77
250 1.60680 401.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1168-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.36500
  • Digi-Reel® ? : 1589-1168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback