Add To Favorites
Product Overview
Digi-Key Part Number 1589-1380-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

MP2562DS-LF

Description IC REG BUCK ADJ 1A
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MP2562 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 47V
Current - Output 1A
Frequency - Switching Up to 4MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names 1589-1380

14:56:51 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.02000 3.02
10 2.70000 27.00
25 2.43000 60.75
100 2.21400 221.40
250 1.99800 499.50
500 1.79280 896.40
1,000 1.51200 1,512.00
2,500 1.43640 3,591.00
5,000 1.38240 6,912.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MP2562DS-LF-Z-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.43640
Send Feedback