Add To Favorites
Product Overview
Digi-Key Part Number 1589-1040-1-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Manufacturer Part Number

MP1531DQ-LF-P

Description IC REG ADJ 10MA 16QFN
Expanded Description - Converter, TFT LCD Voltage Regulator IC 3 Output 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MP1531 Datasheet
RoHS Information RoHS/Lead Free Policy
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Monolithic Power Systems Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 3
Voltage - Output Multiple
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1589-1040-1

10:10:46 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.84000 3.84
10 3.42500 34.25
25 3.08240 77.06
100 2.80830 280.83
250 2.53432 633.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1589-1040-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.20780
  • Digi-Reel® ? : 1589-1040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback