Add To Favorites
Product Overview
Digi-Key Part Number WM12373CT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

5051101792

Description CONN FPC BOTTOM 17POS .5MM R/A
Expanded Description 17 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 505110
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 17
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.075" (1.90mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
Additional Resources
Standard Package ? 1
Other Names WM12373CT

16:46:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75500 7.55
25 0.71080 17.77
50 0.68100 34.05
100 0.65150 65.15
250 0.59224 148.06
500 0.53302 266.51
1,000 0.47379 473.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12373TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.39034
  • Digi-Reel® ? : WM12373DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback