Add To Favorites
Product Overview
Digi-Key Part Number WM14492CT-ND
Quantity Available 1,360
Can ship immediately
Manufacturer

Manufacturer Part Number

5033763410

Description CONN PLUG R/A 34CKT DUAL SMD
Expanded Description 34 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 5033763410
RoHS Information 5033763410 Cert of Compliance
3D Model 503376-3410.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503376
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 34
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights -
Height Above Board 0.126" (3.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM14492CT

20:56:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.61700 16.17
25 1.51800 37.95
50 1.45200 72.60
100 1.38600 138.60
250 1.25400 313.50
500 1.15500 577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14492TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.87000
  • Digi-Reel® ? : WM14492DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback