Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14490CT-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Manufacturer Part Number

5033084010

Description CONN PLUG 40CKT DUAL VERT SMD
Expanded Description 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 5033084010
RoHS Information 5033084010 Cert of Compliance
3D Model 503308-4010.stp
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503308
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM14490CT

07:41:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.51500 25.15
25 2.36120 59.03
50 2.25860 112.93
100 2.15590 215.59
250 1.95060 487.65
500 1.79660 898.30
1,000 1.53995 1,539.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14490TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.30662
  • Digi-Reel® ? : WM14490DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback