Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14483CT-ND
Quantity Available 2,802
Can ship immediately
Manufacturer

Manufacturer Part Number

5033042010

Description CONN RCPT 20CKT DUAL VERT SMD
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 5033042010
RoHS Information 5033042010 Cert of Compliance
3D Model 503304-2010.stp
503304-2010 .pdf
PCN Assembly/Origin 503304yyyy Production 11/May/2016
Online Catalog SlimStack™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 503304
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.027" (0.68mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14483CT

11:01:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.25800 12.58
25 1.18440 29.61
50 1.13500 56.75
100 1.08560 108.56
250 0.98692 246.73
500 0.88822 444.11
1,000 0.78954 789.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14483TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.65047
  • Digi-Reel® ? : WM14483DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,802 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback