Add To Favorites
Product Overview
Digi-Key Part Number WM9060CT-ND
Quantity Available 18,623
Can ship immediately
Manufacturer

Manufacturer Part Number

5024260810

Description CONN 0.4MM BTB RCPT 8POS SMD
Expanded Description 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 502426
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 8
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Mated Stacking Heights 1mm
Height Above Board 0.039" (1.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9060CT

16:13:42 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.85000 8.50
25 0.80040 20.01
50 0.76700 38.35
100 0.73370 73.37
250 0.66704 166.76
500 0.60034 300.17
1,000 0.53363 533.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9060TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.43964
  • Digi-Reel® ? : WM9060DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback