Add To Favorites
Product Overview
Digi-Key Part Number WM4957CT-ND
Quantity Available 3,128
Can ship immediately
Manufacturer

Manufacturer Part Number

5023861470

Description CONN RCPT 14POS 1.25MM R/A SMD
Expanded Description 14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 502386-zzzz
RoHS Information 5023861470 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
3D Model 502386-1470.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Online Catalog CLIK-Mate™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
Insulation Height 0.215" (5.45mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4957CT

16:14:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13300 11.33
25 1.06640 26.66
50 1.02180 51.09
100 0.97740 97.74
250 0.88860 222.15
500 0.79972 399.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4957TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 2,400 - Immediate
  • Unit Price: 0.64624
  • Digi-Reel® ? : WM4957DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,128 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback