Add To Favorites
Product Overview
Digi-Key Part Number WM12353CT-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

5023821472

Description CONN 1.25 W/B ST RCPT 14CKT
Expanded Description 14 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 5023821472 Drawing
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Online Catalog CLIK-Mate™ Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series CLIK-Mate™ 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM12353CT

11:43:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 2.53
10 2.29400 22.94
25 2.15360 53.84
50 2.06020 103.01
100 1.96650 196.65
250 1.77920 444.80
500 1.63876 819.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12353TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: 1.27695
  • Digi-Reel® ? : WM12353DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback