Add To Favorites
Product Overview
Digi-Key Part Number WM11884-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

1723162312

Description ULTRAFIT RA HDR ASSY 30 AU PLATE
Expanded Description 12 Positions Header Connector 0.138" (3.50mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Ultra-Fit™ 172316
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.138" (3.50mm)
Shrouding Shrouded - 4 Wall
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.181" (4.60mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Insulation Color Natural
Ingress Protection -
 
Mating Products
Additional Resources
Standard Package ? 520
Other Names WM11884

07:27:07 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.85000 5.85
10 5.61500 56.15
50 4.91340 245.67
100 4.67940 467.94
250 4.09448 1,023.62
500 3.97750 1,988.75
1,000 3.39257 3,392.57
2,500 3.15860 7,896.49
5,000 3.04161 15,208.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback