Add To Favorites
Product Overview
Digi-Key Part Number WM11641-ND
Quantity Available 2,384
Can ship immediately
Manufacturer

Manufacturer Part Number

1722582008

Description RCPT HSG DUAL V0 NAT 08 CKT
Expanded Description 8 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Ultra-Fit™ 172258
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 172258-2008
1722582008-ND
WM11641

23:44:37 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48800 4.88
25 0.43920 10.98
50 0.39020 19.51
100 0.37400 37.40
250 0.34148 85.37
500 0.32520 162.60
1,000 0.26829 268.29
2,500 0.24390 609.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback