Add To Favorites
Product Overview
Digi-Key Part Number WM11640-ND
Quantity Available 2,002
Can ship immediately
Manufacturer

Manufacturer Part Number

1722582006

Description RCPT HSG DUAL V0 NAT 06 CKT
Expanded Description 6 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Ultra-Fit™ 172258
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 2
Row Spacing 0.181" (4.60mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 172258-2006
1722582006-ND
WM11640

15:58:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.45500 4.55
25 0.38960 9.74
50 0.33120 16.56
100 0.31830 31.83
250 0.28580 71.45
500 0.27280 136.40
1,000 0.22733 227.33
2,500 0.20784 519.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback