Add To Favorites
Product Overview
Digi-Key Part Number WM11619-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Manufacturer Part Number

1722562006

Description RCPT HSG SGL V0 NAT 06 CKT
Expanded Description 6 Position Rectangular Housing Connector Receptacle Natural 0.138" (3.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Ultra-Fit™ 172256
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 6
Pitch 0.138" (3.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 2,500
Other Names 172256-2006
1722562006-ND
WM11619

06:30:07 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41300 4.13
25 0.37160 9.29
50 0.33040 16.52
100 0.31670 31.67
250 0.28916 72.29
500 0.27540 137.70
1,000 0.22721 227.21
2,500 0.20655 516.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback