Add To Favorites
Product Overview
Digi-Key Part Number WM13067CT-ND
Quantity Available 6,098
Can ship immediately
Manufacturer

Manufacturer Part Number

1461750001

Description 2.4/5G DUAL BAND SMD ANTENNA
Expanded Description 2.4GHz, 5.4GHz WLAN Chip RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz 4.2dB Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (2 GHz ~ 3 GHz), SHF (f > 4 GHz)
Frequency (Center/Band) 2.4GHz, 5.4GHz
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz
Antenna Type Chip
Number of Bands 2
VSWR -
Return Loss -6dB
Gain 4.2dB
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.157" (4.00mm)
Applications WLAN
 
You May Also Be Interested In
  • A6111 - Antenova | 627-1010-1-ND DigiKey Electronics
  • A6111
  • Antenova
  • ANTENNA CHIP 2.4GHZ SMD
  • Unit Price 3.55000
  • 627-1010-1-ND
Additional Resources
Standard Package ? 1
Other Names WM13067CT

10:56:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.05300 10.53
25 0.95040 23.76
100 0.83160 83.16
250 0.72932 182.33
500 0.64680 323.40
1,000 0.51150 511.50
2,500 0.47520 1,188.00
5,000 0.45210 2,260.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM13067TR-ND
  • Minimum Quantity: 1,650
  • Quantity Available: 4,950 - Immediate
  • Unit Price: 0.49500
  • Digi-Reel® ? : WM13067DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback