Add To Favorites
Product Overview
Digi-Key Part Number WM6825CT-ND
Quantity Available 4,730
Can ship immediately
Manufacturer

Manufacturer Part Number

1050270001

Description 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1050270001 Drawing
RoHS Information 1050270001 Cert of Compliance
3D Model 105027-0001.stp
PCN Design/Specification Multiple Devices Resin Supplier 01/Jul/2015
PCN Assembly/Origin Multiple Devices Production 28/Oct/2016
PCN Other 105027 Series Tooling 25/Jun/2014
Online Catalog microSD™ Series
Product Attributes Select All
Category

Connectors, Interconnects

Family

Memory Connectors - PC Card Sockets

Manufacturer

Molex, LLC

Series 105027
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 9 (8 + 1)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.067" (1.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6825CT

01:17:45 12/9/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.26100 12.61
25 1.18720 29.68
50 1.13780 56.89
100 1.08830 108.83
250 0.98936 247.34
500 0.89040 445.20
1,000 0.79147 791.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6825TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.67455
  • Digi-Reel® ? : WM6825DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback