Add To Favorites
Product Overview
Digi-Key Part Number WM14404CT-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

1050200001

Description FY08 DIP TYPE DISPLAY PORT REC.
Expanded Description DisplayPort Receptacle Connector 20 Position Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1050200001
Video File Molex - Micro USB
RoHS Information 1050200001 Cert of Compliance
Online Catalog Molex - DisplayPort
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 105020
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type DisplayPort
Number of Contacts 20
Gender Receptacle
Specifications -
Mounting Type Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features -
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5A
Voltage - Rated 40VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14404CT

20:13:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.86000 8.86
10 8.47500 84.75
25 7.70400 192.60
50 7.31900 365.95
100 7.12640 712.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14404TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 5.77812
  • Digi-Reel® ? : WM14404DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback