Add To Favorites
Product Overview
Digi-Key Part Number WM12958CT-ND
Quantity Available 2,719
Can ship immediately
Manufacturer

Manufacturer Part Number

1046421610

Description MSD/MSIM COMBO 2.10H EJECT-PULLE
Expanded Description 17 (16 + 1) Position Card Connector Combo - microSD™, Micro SIM Surface Mount, Right Angle Gold or Gold-Palladium
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 104642
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Combo - microSD™, Micro SIM
Number of Positions 17 (16 + 1)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Left
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.083" (2.10mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold or Gold-Palladium
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12958CT

09:38:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 3.03
10 2.90500 29.05
25 2.66280 66.57
50 2.54160 127.08
100 2.42070 242.07
250 2.11808 529.52
500 2.05756 1,028.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12958TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.54042
  • Digi-Reel® ? : WM12958DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback