Add To Favorites
Product Overview
Digi-Key Part Number WM14403CT-ND
Quantity Available 179,445
Can ship immediately
Manufacturer

Manufacturer Part Number

1045398102

Description 1.25MM W-TO-B CONN RCPT TERM
Expanded Description Contact Crimp Non-Gendered 28-32 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1045398102 Drawing
Online Catalog IllumiMate™ 104539 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series IllumiMate™ 104539
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
Tooling
You May Also Be Interested In
  • 3756/10 100 - 3M | ME10G-100-ND DigiKey Electronics
  • 3756/10 100
  • 3M
  • CBL RIBN 10COND 0.025 GRAY 100'
  • Unit Price 42.65000
  • ME10G-100-ND
Additional Resources
Standard Package ? 1
Other Names WM14403CT

04:33:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08200 0.82
25 0.06120 1.53
50 0.05240 2.62
100 0.05070 5.07
250 0.04372 10.93
500 0.04198 20.99
1,000 0.03673 36.73
2,500 0.03323 83.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14403TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: 0.02306
Send Feedback