Add To Favorites
Product Overview
Digi-Key Part Number WM12973CT-ND
Quantity Available 145,927
Can ship immediately
Manufacturer

Manufacturer Part Number

1045398002

Description 10MM WTOB CONN RECTERMINAL PLATE
Expanded Description Contact Crimp Non-Gendered 30-32 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 104539 Drawing
Online Catalog IllumiMate™ 104539 Series
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series IllumiMate™ 104539
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 30-32 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12973CT

02:51:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06700 0.67
25 0.04960 1.24
50 0.04260 2.13
100 0.04120 4.12
250 0.03548 8.87
500 0.03406 17.03
1,000 0.02980 29.80
2,500 0.02696 67.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12973TR-ND
  • Minimum Quantity: 30,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: 0.01871
Send Feedback