Add To Favorites
Product Overview
Digi-Key Part Number WM14401CT-ND
Quantity Available 20,321
Can ship immediately
Manufacturer

Manufacturer Part Number

0945120100

Description CONN QC RCPT 18-24AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 94512
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.303" (7.70mm)
Length - Overall 0.839" (21.30mm)
Termination Crimp
Wire Gauge 18-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14401CT

23:09:19 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.14400 1.44
25 0.10760 2.69
50 0.09200 4.60
100 0.08900 8.90
250 0.07672 19.18
500 0.07366 36.83
1,000 0.06445 64.45
2,500 0.05831 145.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14401TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: 0.05022
Send Feedback