Add To Favorites
Product Overview
Digi-Key Part Number WM14400CT-ND
Quantity Available 17,760
Can ship immediately
Manufacturer

Manufacturer Part Number

0945111411

Description CONN RING CIRC 14-24AWG #5 CRIMP
Expanded Description Ring Terminal Connector 5 Stud Circular 14-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 94511
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5 Stud
Thickness 0.024" (0.60mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.787" (20.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-24 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.087" ~ 0.157" (2.21mm ~ 3.99mm)
Material - Insulation -
 
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14400CT

01:43:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17100 1.71
25 0.12760 3.19
50 0.10920 5.46
100 0.10560 10.56
250 0.09104 22.76
500 0.08738 43.69
1,000 0.07646 76.46
2,500 0.06918 172.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14400TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.05958
Send Feedback