Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number WM14399CT-ND
Quantity Available 19,500
Can ship immediately
Manufacturer

Manufacturer Part Number

0945060101

Description CONN QC RCPT 18-24AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Safelock
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.291" (7.40mm)
Length - Overall 0.760" (19.30mm)
Termination Crimp
Wire Gauge 18-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names WM14399CT

05:23:46 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 0.19
10 0.18300 1.83
25 0.13600 3.40
50 0.11640 5.82
100 0.11260 11.26
250 0.09708 24.27
500 0.09320 46.60
1,000 0.08154 81.54
2,500 0.07378 184.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14399TR-ND
  • Minimum Quantity: 6,500
  • Quantity Available: 19,500 - Immediate
  • Unit Price: 0.06354
Send Feedback