Add To Favorites
Product Overview
Digi-Key Part Number WM14398CT-ND
Quantity Available 5,945
Can ship immediately
Manufacturer

Manufacturer Part Number

0940306980

Description CONN RING CIRC 12-18AWG #5/16
Expanded Description Ring Terminal Connector 5/16 Stud Circular 12-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 94030
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5/16 Stud
Thickness 0.032" (0.81mm)
Width - Outer Edges 0.551" (14.00mm)
Length - Overall 1.260" (32.00mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 12-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names WM14398CT

04:39:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.33500 3.35
25 0.28680 7.17
50 0.24380 12.19
100 0.23420 23.42
250 0.21028 52.57
500 0.20074 100.37
1,000 0.16728 167.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14398TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.14426
Send Feedback